Omron CRT1 Series I/O Unit for Use with CRT1
- RS Stock No.:
- 215-7351
- Mfr. Part No.:
- CRT1-MD16-1
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,179.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,179.13 |
*price indicative
- RS Stock No.:
- 215-7351
- Mfr. Part No.:
- CRT1-MD16-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Analogue I/O Module | |
| Product Type | I/O Unit | |
| Series | CRT1 | |
| For Use With | CRT1 | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | IEC 61000-4-4, UL Rating | |
| Communication Protocol | CompoNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Analogue I/O Module | ||
Product Type I/O Unit | ||
Series CRT1 | ||
For Use With CRT1 | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals IEC 61000-4-4, UL Rating | ||
Communication Protocol CompoNet | ||
The Omron CRT1-MD16-1 is a CompoNet input and output unit, with 8 and 24 VDC inputs PNP type and also with 8 transistor outputs PNP at 0.5 A, screw terminals is used for connection type.
Start up simply by connecting the communications cable
Supports triggered measurements and acquisition of judgment results, and features control signal lines that do not require wiring
Related links
- Omron CRT1 Series I/O Unit for Use with CRT1 Series
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron CRT1 Series I/O Unit for Use with IO Module
- Omron CRT1 Series I/O Unit
- Omron CRT1 Series PLC Expansion Module for Use with CRT1 Series
- Omron CRT1 Series Input Unit for Use with CompoNet
- Omron DRT2 Series I/O Unit for Use with DRT2 Series
- Omron NX Series I/O Unit for Use with NX

