Omron NX I/O Series I/O Unit for Use with Sysmac Machine Automation Controllers and CJ2 Series PLC's
- RS Stock No.:
- 215-8188
- Distrelec Article No.:
- 302-29-109
- Mfr. Part No.:
- NX-AD2604
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,200.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,200.95 |
*price indicative
- RS Stock No.:
- 215-8188
- Distrelec Article No.:
- 302-29-109
- Mfr. Part No.:
- NX-AD2604
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Voltage Input | |
| Series | NX I/O | |
| For Use With | Sysmac Machine Automation Controllers and CJ2 Series PLC's | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Voltage Input | ||
Series NX I/O | ||
For Use With Sysmac Machine Automation Controllers and CJ2 Series PLC's | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, cULus | ||
The Omron NX I/O series analog inputs and outputs to meet all machine control needs, from general purpose to high-speed synchronous control. Modern machine control requires system-wide synchronisation of motion axes with microsecond accuracy. The NX I/O system offers this timing accuracy and repeatability for a wide variety of in- and outputs. Its ultra-fast internal bus system is synchronised with the Distributed Clock of the EtherCAT network, resulting in system-wide deterministic I/O operation. It has ideal match with Sysmac Machine automation controllers and CJ2-series PLC's.
Up to eight analog inputs per unit (NX-AD)
Free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU Unit or EtherCAT Coupler Unit
Sampling times down to 10 μs per channel and high resolution of 1/30,000
Single-ended input type with built-in power supply terminals for low power equipment or noise-resistant differential input type (NX-AD)
Related links
- Omron NX I/O Series I/O Unit for Use with Sysmac Machine Automation Controllers and CJ2 Series PLC's
- Omron NX-CIF Series Communication Module for Use with Sysmac Machine Automation Controllers and CJ2 Series PLC's
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX I/O Series Series I/O Unit
- Omron NX I/O Series Series Input Unit
- Omron NX Series Cover for Use with NX I/O Series
- Omron NX Series I/O Unit
- Omron NX-TC Series I/O Unit

