Subtotal (1 unit)*
MYR3,072.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,072.50 |
*price indicative
- RS Stock No.:
- 215-8193
- Mfr. Part No.:
- NX-HB3101
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | DIN Rail | |
| Series | NX I/O Series | |
| Standards/Approvals | cULus, EU | |
| Hazardous Area Certification | No | |
| Supply Voltage | 12V, 24V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type DIN Rail | ||
Series NX I/O Series | ||
Standards/Approvals cULus, EU | ||
Hazardous Area Certification No | ||
Supply Voltage 12V, 24V | ||
- COO (Country of Origin):
- CN
The Omron NX I/O series temperature controller to meet every temperature control need. The temperature control with heater burnout detection in conjunction with a temperature input unit and PID instructions.
Enclosure Mounted in a panel
Grounding method Ground to less than 100 Ω
Related links
- Omron NX I/O Series Series I/O Unit
- Omron NX I/O Series I/O Unit for Use with Sysmac Machine Automation Controllers and CJ2 Series PLC's
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series Cover for Use with NX I/O Series
- Omron NX Series I/O Unit
- Omron NX-HB Series Input Unit
- Omron NX-RS Series Input Unit for Use with NX-RS
- Omron NX-TC Series I/O Unit

