Omron CJ1W Series Input Unit for Use with CJ1W
- RS Stock No.:
- 215-7313
- Distrelec Article No.:
- 301-36-716
- Mfr. Part No.:
- CJ1W-AD081-V1(SL)
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR5,409.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,409.75 |
*price indicative
- RS Stock No.:
- 215-7313
- Distrelec Article No.:
- 301-36-716
- Mfr. Part No.:
- CJ1W-AD081-V1(SL)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | Analogue Input Module | |
| Series | CJ1W | |
| For Use With | CJ1W | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type Analogue Input Module | ||
Series CJ1W | ||
For Use With CJ1W | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
Omron CJ1W Series Input Unit, Analogue Module, Screwless Clamp Termination - CJ1W-AD081-V1(SL)
This input unit is essential in industrial automation, functioning as an analogue input module tailored for the SYSMAC CJ1W series. It facilitates the integration of multiple input signals, thereby improving the efficiency of automation systems.
Features & Benefits
• High performance suitable for industrial automation tasks
• Promotes efficient wiring to simplify installation
• Meets varied analogue input requirements
Applications
• Suitable for data acquisition systems needing analogue inputs
• Ideal for electronics testing environments requiring precise readings
• Suitable for environments that require performance-oriented input solutions
What are the installation requirements for this unit?
Installation necessitates a suitable mounting location that aligns with the CJ1W series, ensuring secure connections and efficient integration within your automation system. It is advisable to consult the user manual for optimal setup instructions.
How does the screwless clamp termination benefit users?
This termination method simplifies the installation and wiring process, enabling quicker connections while minimising the risk of wiring errors, thus enhancing the overall ease of assembly.
What is the maximum input voltage range supported?
This unit accommodates a variety of input signals; for accurate voltage specifications, please refer to the technical documentation or datasheet that details the acceptable voltage limits for its analogue inputs.
Related links
- Omron CJ1W Series Input Unit for Use with CJ1W
- Omron CJ1W Series Input Unit for Use with PLC
- Omron CJ1W Series I/O Unit for Use with CJ1W
- Omron CJ Series I/O Unit for Use with CJ1W
- Omron CJ Series Input Unit for Use with CJ1W
- Omron CJ1W Series PLC I/O Module for Use with PLC
- Omron SYSMAC Series Input Unit for Use with CJ1W
- Omron CJ1 Series Input Unit

