Omron CJ Series Input Unit for Use with CJ1W
- RS Stock No.:
- 215-7318
- Mfr. Part No.:
- CJ1W-IDP01
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,600.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,600.82 |
*price indicative
- RS Stock No.:
- 215-7318
- Mfr. Part No.:
- CJ1W-IDP01
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | Digital Input | |
| Series | CJ | |
| For Use With | CJ1W | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type Digital Input | ||
Series CJ | ||
For Use With CJ1W | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE | ||
The Omron CJ1W-IDP01 is a Digital quick response input unit. There are 16 number of points for 24 VDC supply inputs, screw terminal is used for connection.
Faster program execution and immediate I/O refreshing enables flexible machine control
Ample Instruction Execution Performance for Machine Control
Faster Immediate I/O Refreshing
Related links
- Omron CJ Series Input Unit for Use with CJ1W
- Omron CJ Series Input Unit for Use with CJ1 Series
- Omron CJ Series I/O Unit for Use with CJ1W
- Omron CJ Series PLC I/O Module for Use with CJ1W Series
- Omron CJ1W Series Input Unit for Use with CJ1W
- Omron SYSMAC Series Input Unit for Use with CJ1W
- Omron CJ Series I/O Unit for Use with CJ Series
- Omron CJ Series Series PLC I/O Module for Use with CJ Series

