Omron CJ1W Series Input Unit for Use with PLC

Subtotal (1 unit)*

MYR4,490.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,490.91

*price indicative

TH - smart automation - PDP
RS Stock No.:
214-7272
Distrelec Article No.:
301-36-715
Mfr. Part No.:
CJ1W-AD04U(SL)
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Input Unit

Accessory Type

Universal Analogue Input Unit

Series

CJ1W

For Use With

PLC

Hazardous Area Certification

Zone 2

Standards/Approvals

No

Communication Protocol

I/O

The Omron Universal analogue input unit has 250 ms/4 point. It has M3 connection type.

It has high-accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy