Omron CJ1W Series Communication Module for Use with PLC
- RS Stock No.:
- 214-7273
- Mfr. Part No.:
- CJ1W-CORT21
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR6,302.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,302.85 |
*price indicative
- RS Stock No.:
- 214-7273
- Mfr. Part No.:
- CJ1W-CORT21
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Communication Module | |
| Accessory Type | User-Defined CAN Interface Unit | |
| Series | CJ1W | |
| For Use With | PLC | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | No | |
| Communication Protocol | CAN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Communication Module | ||
Accessory Type User-Defined CAN Interface Unit | ||
Series CJ1W | ||
For Use With PLC | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals No | ||
Communication Protocol CAN | ||
The Omron User-defined CAN interface unit has CPU bus unit and has 32 mm width.
It has high-accuracy
Related links
- Omron CJ1W-NC@8 Series Connecting Cable for Use with PLC
- Omron CJ1W Series PLC I/O Module for Use with PLC
- Omron CJ1W Series Input Unit for Use with PLC
- Omron CJ1W Series I/O Unit for Use with CJ2 Family PLC
- Omron CJ1W Series PLC Power Supply for Use with CJ1M Series
- Omron CJ1W Series PLC Expansion Module for Use with CJ1 Series
- Omron CJ1W Series PLC Expansion Module for Use with CJ Series
- Omron CJ1W Series PLC I/O Module for Use with CJ Series

