SMC LEC-GPR1D Series Actuator Controller for Use with Manufacturing Industries
- RS Stock No.:
- 895-259
- Mfr. Part No.:
- LEC-GPR1D
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,002.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,002.50 |
*price indicative
- RS Stock No.:
- 895-259
- Mfr. Part No.:
- LEC-GPR1D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Actuator Controller | |
| Accessory Type | Controller | |
| Series | LEC-GPR1D | |
| For Use With | Manufacturing Industries | |
| IP Rating | IP20 | |
| Standards/Approvals | ISO | |
| Hazardous Area Certification | IEC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Actuator Controller | ||
Accessory Type Controller | ||
Series LEC-GPR1D | ||
For Use With Manufacturing Industries | ||
IP Rating IP20 | ||
Standards/Approvals ISO | ||
Hazardous Area Certification IEC | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC profibus gateway controller designed to enhance automation capabilities by facilitating communication between devices within a profibus network, ensuring seamless integration in industrial applications.
Enables communication between multiple devices in a profibus network
Facilitates Rapid integration within automation systems
Compact design minimises space requirements in control cabinets
Weighs only 0.37478 lb, promoting ease of installation
Related links
- SMC LEC-GEN1 Series Actuator Controller for Use with Manufacturing Industries
- SMC LEC-GPR1 Series Actuator Controller for Use with Manufacturing Industries
- Siemens SIPART PS2 Series Actuator Controller For Use With Rotary Actuators, Pneumatic Linear
- SMC, LEC-MR-RB-032
- SMC 3 m
- SMC 3 m
- Siemens SIPART Series Actuator Controller, IP66 For Use With SIPART PS2 Series
- SMC LEC Series DIN Rail Adapter for Use with LECA6LEC-D0

