SMC LEC-GPR1 Series Actuator Controller for Use with Manufacturing Industries

N

Subtotal (1 unit)*

MYR4,869.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,869.30

*price indicative

TH - smart automation - PDP
RS Stock No.:
895-258
Mfr. Part No.:
LEC-GPR1
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Accessory Type

Controller

Product Type

Actuator Controller

Series

LEC-GPR1

For Use With

Manufacturing Industries

IP Rating

IP20

Standards/Approvals

ISO

Hazardous Area Certification

IEC

Supply Voltage

24V dc

COO (Country of Origin):
JP
The SMC profibus gateway controller designed for electric actuator applications, seamlessly integrating automation solutions to enhance operational efficiency in industrial environments.

Provides Advanced connectivity for enhanced automation capabilities

Allows for simplified integration with existing systems and networks

Designed for optimal performance in electric actuator applications

Ensures reliable operation through robust construction and design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy