SMC LEC-GEN1 Series Actuator Controller for Use with Manufacturing Industries
- RS Stock No.:
- 895-257
- Mfr. Part No.:
- LEC-GEN1
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,869.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,869.30 |
*price indicative
- RS Stock No.:
- 895-257
- Mfr. Part No.:
- LEC-GEN1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Actuator Controller | |
| Accessory Type | Controller | |
| Series | LEC-GEN1 | |
| For Use With | Manufacturing Industries | |
| IP Rating | IP20 | |
| Standards/Approvals | ISO | |
| Hazardous Area Certification | IEC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Actuator Controller | ||
Accessory Type Controller | ||
Series LEC-GEN1 | ||
For Use With Manufacturing Industries | ||
IP Rating IP20 | ||
Standards/Approvals ISO | ||
Hazardous Area Certification IEC | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC high-performance network gateway designed to optimise industrial automation. It seamlessly bridges electric actuator controllers with EtherNet/IP networks to Streamline communication and lower installation costs.
Maximum connection of four controllers
Direct step data input mode
Real time numerical Value adjustments
Compact DIN rail mounting design
Related links
- SMC LEC-GPR1 Series Actuator Controller for Use with Manufacturing Industries
- SMC LEC-GPR1D Series Actuator Controller for Use with Manufacturing Industries
- SMC I/O Cable LEC Series Cable for Use with LECP6/LECA6,LEC-CN5-1
- SMC USB Cable LEC Series Cable for Use with JXC Series,LEC-W2-U
- SMC Cable LEC Series Cable for Use with LECSN2-T LECSB2-T,LEC-MR-D05UDL3M
- SMC I/O Cable LEC Series Cable for Use with LECSA/LECS-T,LEC-CSNS-1
- Siemens SIPART Series Actuator Controller, IP66 For Use With SIPART PS2 Series
- Siemens SIPART PS2 Series Actuator Controller For Use With Rotary Actuators, Pneumatic Linear

