Schneider Electric Expansion Module for use with Modicon M171/M172
- RS Stock No.:
- 867-770
- Mfr. Part No.:
- TM172EVEV2B
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,157.20
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,157.20 |
*price indicative
- RS Stock No.:
- 867-770
- Mfr. Part No.:
- TM172EVEV2B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Mount Type | DIN Rail | |
| For Use With | Modicon M171/M172 | |
| Depth | 60mm | |
| Standards/Approvals | UL94 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Mount Type DIN Rail | ||
For Use With Modicon M171/M172 | ||
Depth 60mm | ||
Standards/Approvals UL94 | ||
Width 72mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric expansion unit enhances the functionality of Modicon M171/M172 series. is designed to drive bipolar applications, it integrates a single CAN port for versatile connectivity.
Operates on a supply voltage of 24 V +/- 10 % AC or 20 to 38 V DC
Features 30 W power consumption at 24 V DC and 30 VA at 24 V AC
Compact dimensions at 72 mm width, 113 mm height, and 60 mm depth
Related links
- Schneider Electric Expansion Module Digital Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module for use with Modicon M171/M172
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172 logic controllers
- Schneider Electric TM172SIP Communication Module, Modicon M171/M172
- Schneider Electric Modicon M171/M172 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric TM172SIG Gateway, Modicon M171/M172
- Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173

