Schneider Electric TB-PS-W1 Series Terminal Base for Use with EcoStruxure Building Operation PS-24V controller

Subtotal (1 unit)*

MYR1,010.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,010.35

*price indicative

TH - smart automation - PDP
RS Stock No.:
758-545
Mfr. Part No.:
SXWTBPSW110001
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Terminal Base

Accessory Type

Terminal Base

Series

TB-PS-W1

For Use With

EcoStruxure Building Operation PS-24V controller

Standards/Approvals

Compliant with EU RoHS Directive with Exemptions

COO (Country of Origin):
SE
The Schneider Electric Terminal base serves as a critical component in connecting EcoStruxure Building Operation systems, ensuring streamlined energy management and operational efficiency across various applications.

Fixing mode designed for secure installation by claws

Compact width of 90 mm allows for versatile placement

Internal electrical connection minimises installation complexity

Compatible with EcoStruxure Building Operation PS-24V controller

Single-slot design optimises space without compromising functionality

Packed in a single unit, ensuring easy procurement

Lightweight at 120 g, facilitating hassle-free handling

Meets 18-month warranty for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy