Schneider Electric EcoStruxure Building Operation Series Terminal Base for Use with EcoStruxure Building Operation
- RS Stock No.:
- 758-515
- Mfr. Part No.:
- SXWTBASW110002
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR948.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR948.10 |
*price indicative
- RS Stock No.:
- 758-515
- Mfr. Part No.:
- SXWTBASW110002
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Base | |
| Product Type | Terminal Base | |
| Series | EcoStruxure Building Operation | |
| For Use With | EcoStruxure Building Operation AS-P-SMK controller | |
| Standards/Approvals | REACh Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Base | ||
Product Type Terminal Base | ||
Series EcoStruxure Building Operation | ||
For Use With EcoStruxure Building Operation AS-P-SMK controller | ||
Standards/Approvals REACh Declaration | ||
- COO (Country of Origin):
- SE
The Schneider Electric Terminal base serves as a critical component is designed for the AS-P range, enabling robust connectivity and integration within building management systems.
Main fixing mode utilises claws for secure installation
Compact dimensions allow a width of 90 mm and height of 114 mm
Connector type ensures reliable electrical connections
Related links
- Schneider Electric TB-PS-W1 Series Terminal Base for Use with EcoStruxure Building Operation PS-24V controller
- Schneider Electric SXWDOA12X10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8HX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric I/O Module EcoStruxure Building Operation 24V
- Schneider Electric SXWUI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWASPXXX10001 Sensor Accessory, EcoStruxure Building Operation
- Schneider Electric SXWASB24X10001 Sensor Module, EcoStruxure Building Operation

