Schneider Electric SXWDOC8HX10001 I/O Module EcoStruxure Building Operation, I/O, DIN Rail
- RS Stock No.:
- 759-426
- Mfr. Part No.:
- SXWDOC8HX10001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR9,433.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,433.81 |
*price indicative
- RS Stock No.:
- 759-426
- Mfr. Part No.:
- SXWDOC8HX10001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Communication Protocol | I/O | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Series | EcoStruxure Building Operation | |
| Width | 30mm | |
| Depth | 64mm | |
| Height | 114mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Communication Protocol I/O | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Series EcoStruxure Building Operation | ||
Width 30mm | ||
Depth 64mm | ||
Height 114mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric I/O module provides robust control with eight Form C digital outputs, designed for versatile applications where hand control and override functionality are crucial.
UL94V0-5VB flame retardance ensures safety in operation
Supports ambient temperatures from -20 to 70 °C for storage
Features LED signalling for relay energisation to enhance visibility
Compatible with EcoStruxure Building Operation for seamless integration
Compact design with a weight of 209 g promotes easy installation
Related links
- Schneider Electric SXWDOA12X10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWUI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAOV8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAO8XXX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric I/O Module EcoStruxure Building Operation 24V
- Schneider Electric SXWASB24X10001 Sensor Module, EcoStruxure Building Operation
