Phoenix Contact PLC-V8 Series Interface Module for Use with TDOB11 (redundant), HONEYWELL Experion PKS C300/C-Series
- RS Stock No.:
- 170-680
- Mfr. Part No.:
- 2296061
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR290.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR290.59 |
*price indicative
- RS Stock No.:
- 170-680
- Mfr. Part No.:
- 2296061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | PLC-V8 | |
| For Use With | TDOB11 (redundant), HONEYWELL Experion PKS C300/C-Series TDOB01 (non-redundant) | |
| IP Rating | IP54, IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, EN IEC 60664-1, DNV GL, CE | |
| Supply Voltage | 18V dc, 33.6V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series PLC-V8 | ||
For Use With TDOB11 (redundant), HONEYWELL Experion PKS C300/C-Series TDOB01 (non-redundant) | ||
IP Rating IP54, IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, EN IEC 60664-1, DNV GL, CE | ||
Supply Voltage 18V dc, 33.6V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact V8 adapter designed for system connection of output cards in PLC systems. It allows for easy and reliable cabling with 8 x PLC-INTERFACE terminals. The adapter features a D-SUB socket strip with 15 positions, a plug-in connection that can be snapped onto the terminals, and a screw connection with 2 positions. With 8 channels and positive switching control logic, this adapter provides efficient and precise system connection. It is suitable for use with HONEYWELL Experion PKS C300/C-Series controllers and supports TDOB01 and TDOB11 I/O cards.
System connection for PLC output cards
D-SUB socket strip with 15 positions
Easy plug-in connection for installation
Secure screw connection for wiring
Versatile control with 8 channels
Positive switching control logic
Related links
- Phoenix Contact PLC-V8 Series Interface Module
- Phoenix Contact PLC-V8 Series Interface Module for Use with Controller System Cabling Of Input Cards
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O
- Phoenix Contact PLC-INTERFACE-PLC-OSC Interface Module DIN Rail
- Phoenix Contact PLC Solid State Interface Relay DIN Rail Screw
- Phoenix Contact PLC-HPT Solid State Interface Relay DIN Rail
- Phoenix Contact PLC-V8L Series Interface Module
- Phoenix Contact PLC-OSC Solid State Interface Relay DIN Rail Screw

