Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O
- RS Stock No.:
- 133-859
- Mfr. Part No.:
- 2908404
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-859
- Mfr. Part No.:
- 2908404
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Interface Cable | |
| Product Type | Cable | |
| Series | CAB-MSTB | |
| For Use With | Honeywell C300 Universal I/O | |
| Standards/Approvals | EAC Approval ID: RU DE.HB 35.B00385 | |
| Supply Voltage | 30V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Cable | ||
Product Type Cable | ||
Series CAB-MSTB | ||
For Use With Honeywell C300 Universal I/O | ||
Standards/Approvals EAC Approval ID: RU DE.HB 35.B00385 | ||
Supply Voltage 30V ac/dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact interface cable is designed for use with Honeywell C300 universal I/O systems. It is a VIP 16-channel cable with locking flanges for secure connections. The cable is halogen-free and made to order, ensuring a high-quality solution for your industrial needs.
Halogen-Free Construction
Provides protection against interference
Enhances signal quality and reliability
Meets environmental and safety standards
Ensures eco-friendly and safe materials
Ensures secure connections to modules and boards
Prevents accidental disconnections
Related links
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O
- Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
- Phoenix Contact Industrial Power Connector IP65, MSTB Series
- Phoenix Contact DFK-MSTB Series PCB Connector Accessory
- Phoenix Contact MSTB Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact COMBICON MSTB Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row

