Phoenix Contact PLC-V8 Series Interface Module

Subtotal (1 unit)*

MYR291.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR291.27

*price indicative

TH - smart automation - PDP
RS Stock No.:
130-212
Mfr. Part No.:
2296087
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Accessory Type

Interface Module

Series

PLC-V8

IP Rating

IP20, IP54

Standards/Approvals

CE, DNV GL, EN IEC 60664-1, UKCA, UL

Hazardous Area Certification

No

Supply Voltage

18V dc, 33.6V dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact V8 adapter for 8 x PLC-INTERFACE (6.2 mm) designed for system connection in PLC system cabling of input cards. It features a D-SUB socket strip, plug-in connection for easy snapping onto 8x PLC-INTERFACE terminals, and a screw connection. With a total of 8 channels and positive switching control logic, this interface module offers reliable and efficient system connection for your PLC system.

Compact design supports efficient system connection

Connects to PLC-INTERFACE terminals with ease

Operates within 18 V DC to 33.6 V DC range

CE and UKCA compliant for system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy