RS PRO Black High Impact Polystyrene Plastic Sheet, 1.22 m x 915mm x 1.5 mm
- RS Stock No.:
- 814-386
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR149.22
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR149.22 |
*price indicative
- RS Stock No.:
- 814-386
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Black | |
| Length | 1.22m | |
| Width | 915mm | |
| Thickness | 1.5mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Black | ||
Length 1.22m | ||
Width 915mm | ||
Thickness 1.5mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
RS PRO High Impact Polystyrene Plastic Sheet 1.5mm
The RS PRO High Impact Polystyrene Plastic Sheet is designed for versatile use in various industrial applications. With its robust construction, this plastic sheet offers excellent durability and impact resistance, making it Ideal for environments requiring reliable material performance.
Features and Benefits
High Impact Resistance: Provides durability and longevity in demanding applications.
Lightweight Material: Easy to handle and install, reducing labour costs.
Temperature Tolerance: Operates effectively up to 80°C, suitable for various thermal conditions.
Uniform Thickness: Ensures consistent performance and structural integrity.
Large Dimensions: Offers a substantial working area with a length of 1220 mm and width of 915 mm.
Lightweight Material: Easy to handle and install, reducing labour costs.
Temperature Tolerance: Operates effectively up to 80°C, suitable for various thermal conditions.
Uniform Thickness: Ensures consistent performance and structural integrity.
Large Dimensions: Offers a substantial working area with a length of 1220 mm and width of 915 mm.
Applications
Signage and Display Manufacturing
Automotive Industry
Construction and Building Projects
Prototyping and Model Making
Automotive Industry
Construction and Building Projects
Prototyping and Model Making
Additional Information
Material Density: 1.06 g/cm³
Tensile Strength: 25 MPa
Colour: Black
No adhesive backing included
Tensile Strength: 25 MPa
Colour: Black
No adhesive backing included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 1.5 mm

