Igus PSM-6065-50 60mm Bore Plain Bearing, 65 mm OD
- RS Stock No.:
- 272-3523
- Mfr. Part No.:
- PSM-6065-50
- Manufacturer:
- Igus
Subtotal (1 unit)*
MYR51.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.74 |
*price indicative
- RS Stock No.:
- 272-3523
- Mfr. Part No.:
- PSM-6065-50
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 60mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 65mm | |
| Material | Iglidur P | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN 75201-B, DIN IEC 93 | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 60mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 65mm | ||
Material Iglidur P | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN 75201-B, DIN IEC 93 | ||
Width 50mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PFM-6065-50 60mm Bore Plain Bearing, 65 mm OD
- Igus PSM-6065-30 60mm Bore Plain Bearing, 65 mm OD
- Igus PSM-6065-40 60mm Bore Plain Bearing, 65 mm OD
- Igus PFM-6065-30 60mm Bore Plain Bearing, 65 mm OD
- Igus PFM-6065-40 60mm Bore Plain Bearing, 65 mm OD
- SKF SI 25 ES 25mm Bore Plain Bearing 90 kN
- SKF GAC 60 F 60mm Bore Plain Bearing 95 mm OD
- INA GE60-FO-2RS 60mm Bore Plain Bearing 1560000 N
