SKF GX 45 F 45mm Bore Plain Bearing, 35500 N, 120 mm OD, 355 kN
- RS Stock No.:
- 588-233
- Mfr. Part No.:
- GX 45 F
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
MYR48,773.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR48,773.97 | MYR2,438.699 |
*price indicative
- RS Stock No.:
- 588-233
- Mfr. Part No.:
- GX 45 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 120mm | |
| Material | Bearing Steel | |
| Static Load Rating - Radial | 355kN | |
| Static Load Rating - Axial | 35500N | |
| Series | GX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 120mm | ||
Material Bearing Steel | ||
Static Load Rating - Radial 355kN | ||
Static Load Rating - Axial 35500N | ||
Series GX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Thrust spherical plain bearings are designed to accommodate axial and combined radial and axial loads. This specific design includes a steel and PTFE FRP sliding contact surface combination that is maintenance-free. However, relubrication which can be applied from both sides can extend bearing service life.
Designed for axial and combined radial and axial loads
Separable shaft and housing washers enable easier mounting
Long service life and maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Related links
- SKF GAC 45 F 45mm Bore Plain Bearing 75 mm OD
- SKF GX 50 F 50mm Bore Plain Bearing 130 mm OD, 440 kN
- SKF GX 20 F 20mm Bore Plain Bearing 55 mm OD, 73.5 kN
- SKF GX 30 F 30mm Bore Plain Bearing 75 mm OD, 153 kN
- SKF GX 40 F 40mm Bore Plain Bearing 105 mm OD, 275 kN
- SKF GE 45 ES 45mm Bore Plain Bearing 68 mm OD, 640 kN
- SKF GE 45 TXG3E-2LS 45mm Bore Plain Bearing 68 mm OD
- SKF GEH 45 ES-2RS 45mm Bore Plain Bearing 780 kN
