SKF GX 50 F 50mm Bore Plain Bearing, 440000N Axial Load Rating, 440kN Radial Load Rating, 130mm O.D

N

Subtotal (1 pack of 20 units)*

MYR47,693.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR47,693.00MYR2,384.65

*price indicative

RS Stock No.:
588-062
Mfr. Part No.:
GX 50 F
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Size

50mm

Outside Diameter

130mm

Static Axial Load Rating

440000N

Static Radial Load Rating

440kN

COO (Country of Origin):
DE
The SKF Thrust spherical plain bearings are designed to accommodate axial and combined radial and axial loads. This specific design includes a steel and PTFE FRP sliding contact surface combination that is maintenance-free. However, relubrication which can be applied from both sides can extend bearing service life.

Designed for axial and combined radial and axial loads
Separable shaft and housing washers enable easier mounting
Long service life and maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction

Related links