RS PRO 38mm Bore Plain Bearing, 48 mm OD, 50 N
- RS Stock No.:
- 558-497
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR94.95
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR94.95 |
*price indicative
- RS Stock No.:
- 558-497
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 38mm | |
| Sub Type | Flanged | |
| Outside Diameter | 48mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 38mm | ||
Sub Type Flanged | ||
Outside Diameter 48mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 38.03 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for reliable performance in various industrial applications. Made from sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in machinery where low maintenance and high load capacity are required.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 38.03 mm: Fits standard shafts for versatile use.
Outside Diameter of 48.06 mm: Compatible with a wide range of housings.
Width of 25 mm: Offers stability and support in applications.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 38.03 mm: Fits standard shafts for versatile use.
Outside Diameter of 48.06 mm: Compatible with a wide range of housings.
Width of 25 mm: Offers stability and support in applications.
Applications
Industrial machinery
Automotive components
Heavy equipment
Automotive components
Heavy equipment
Additional Information
Key Standards: ISO 2795:1991
This plain bearing is engineered to meet stringent quality standards, ensuring reliable performance in demanding environments.
This plain bearing is engineered to meet stringent quality standards, ensuring reliable performance in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

