RS PRO 38mm Bore Plain Bearing, 48 mm OD, 50 N
- RS Stock No.:
- 558-498
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR123.77
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR123.77 |
*price indicative
- RS Stock No.:
- 558-498
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 38mm | |
| Outside Diameter | 48mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 38mm | ||
Outside Diameter 48mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 38.03 mm Flanged Plain Bearing
The RS PRO 38.03 mm Flanged Plain Bearing is designed for applications requiring reliable rotational movement with minimal friction. Ideal for use in machinery where space constraints are a concern, this bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Facilitates easy installation and alignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
ISO 2795 and ISO 9001:2008 Certified: Ensures quality and compliance with international standards.
Flanged Design: Facilitates easy installation and alignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
ISO 2795 and ISO 9001:2008 Certified: Ensures quality and compliance with international standards.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Automotive components
Agricultural equipment
Additional Information
Key Standards: ISO 2795
Outside Diameter: 48.06 mm
Width: 35 mm
Outside Diameter: 48.06 mm
Width: 35 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

