RS PRO 40mm Bore Plain Bearing, 50 mm OD, 50 N

Subtotal (1 unit)*

MYR178.18

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR178.18

*price indicative

RS Stock No.:
558-504
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

40mm

Outside Diameter

50mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 40.03 mm Flanged Plain Bearing


The RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, this bearing ensures durAbility and optimal performance in various industrial settings. Its primary benefit is the Ability to support both static and dynamic loads effectively.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and longevity.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
40.03 mm Bore Size: Suitable for a wide range of shaft diameters.
50.06 mm Outside Diameter: Fits standard housing dimensions.
25 mm Width: Offers stability and support in various applications.

Applications


Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment

Additional Information


Conforms to ISO 2795:1991: Ensures quality and performance standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy