SKF GE 5 E 5mm Bore Plain Bearing, 17 kN, 14 mm OD

Subtotal (1 unit)*

MYR259.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR259.95

*price indicative

RS Stock No.:
462-122
Mfr. Part No.:
GE 5 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

5mm

Outside Diameter

14mm

Material

Bearing Steel

Static Load Rating - Axial

17kN

Series

GE 5 E

Width

6mm

Standards/Approvals

RoHS

Akshay


The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination. The bearings require maintenance and can be relubricated only from the side.

Designed for radial and combined radial and axial loads

Suitable for heavy static, alternating or impact loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy