SKF GE 25 TXG3E 25mm Bore Plain Bearing, 228 kN, 42 mm OD, 228 kN

Subtotal (1 pack of 10 units)*

MYR6,949.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR6,949.86MYR694.986

*price indicative

RS Stock No.:
588-228
Mfr. Part No.:
GE 25 TXG3E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

25mm

Outside Diameter

42mm

Static Load Rating - Radial

228kN

Material

Stainless Steel

Static Load Rating - Axial

228kN

Series

GE

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and PTFE fabric sliding contact surface combination and the bearings are maintenance-free. Except for those with designation suffix TXGR, they have a double-lip contact seal (2RS) or a triple-lip, heavy duty contact seal (2LS) on both sides.

Designed for radial and combined radial and axial loads

Long service life and maintenance-free

Suitable for very heavy, constant direction loads

Low coefficient of friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy