SKF GEH 20 TXE-2LS 20mm Bore Plain Bearing, 228 kN, 42 mm OD
- RS Stock No.:
- 462-123
- Mfr. Part No.:
- GEH 20 TXE-2LS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,081.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,081.63 |
*price indicative
- RS Stock No.:
- 462-123
- Mfr. Part No.:
- GEH 20 TXE-2LS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Material | Bearing Steel | |
| Static Load Rating - Axial | 228kN | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Series | GEH 20 TXE-2LS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 42mm | ||
Material Bearing Steel | ||
Static Load Rating - Axial 228kN | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Series GEH 20 TXE-2LS | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and PTFE fabric sliding contact surface combination and the bearings are maintenance-free. Except for those with designation suffix TXGR, they have a double-lip contact seal (-2RS) or a triple-lip, heavy duty contact seal (-2LS) on both sides. Those with designation suffixes TXGR, TXG3E or TXG3A are made of stainless steel.
Designed for radial and combined radial and axial loads
Long service life and maintenance-free
Suitable for very heavy, constant direction loads
Low coefficient of friction
Related links
- SKF GE 25 TXE-2LS 25mm Bore Plain Bearing 42 mm OD
- SKF GE 20 TXE-2LS 20mm Bore Spherical Bearing 35 mm OD
- SKF GEH 20 C 20mm Bore Spherical Bearing 42 mm OD
- SKF GEH 20 ES-2RS 20mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 TXG3E 25mm Bore Plain Bearing 42 mm OD, 228 kN
- SKF GEH 25 TXE-2LS 25mm Bore Plain Bearing 47 mm OD
- SKF GE 25 TXG3E-2LS 25mm Bore Spherical Bearing 42 mm OD, 228 kN
- SKF GEH 70 TXE-2LS 70mm Bore Plain Bearing 120 mm OD
