PUI Audio 107 dBA Continuous 22.8 mm Indicator 5 V dc Min 14V dc Max
- RS Stock No.:
- 732-896
- Mfr. Part No.:
- X-2629-TWT-R
- Manufacturer:
- PUI Audio
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 732-896
- Mfr. Part No.:
- X-2629-TWT-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Indicator | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 14V dc | |
| Sound Level | 107dBA | |
| Tone Type | Continuous | |
| Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 22.8mm | |
| Termination Style | Tin Plated Copper | |
| Depth | 23mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 2.9kHz | |
| Supply Current | 35mA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Indicator | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 14V dc | ||
Sound Level 107dBA | ||
Tone Type Continuous | ||
Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 22.8mm | ||
Termination Style Tin Plated Copper | ||
Depth 23mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 2.9kHz | ||
Supply Current 35mA | ||
- COO (Country of Origin):
- CN
The PUI Audio high-output piezo indicator delivers reliable performance with a robust design, Ideal for applications requiring audible notifications in environments up to 85°C.
Rated for 12VDC with a current draw of 35 mA
Operates over a voltage range of 5 to 14 VDC
Delivers a minimum SPL of 107 dBA at 10cm
Related links
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 14 mm 2 V dc Min 12 mm 12mm 4V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 85 dBA Continuous 15 mm Indicator 3 V Min 7V Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 12 mm 12mm 7V dc Max
- PUI Audio 100 dB Through Hole Continuous Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max
- PUI Audio 80 dBA Through Hole Buzzer External Buzzer 6.8 mm 1 V Min 20V Max
- PUI Audio 90 dBA Through Hole External 22 mm Piezo Buzzer Transducer 23.8 mm 2 V Min 30V Max
- PUI Audio 80 dBA Through Hole External 11.3 mm Piezo Buzzer Transducer 13.8 mm 1 V Min 20V Max
