PUI Audio 80 dBA Through Hole Buzzer External Buzzer 6.8 mm 1 V Min 20V Max
- RS Stock No.:
- 732-890
- Mfr. Part No.:
- AT-1436-TWT-R
- Manufacturer:
- PUI Audio
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR8.93
FREE delivery for orders over RM 150.00
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR8.93 |
| 10 - 24 | MYR7.50 |
| 25 - 99 | MYR4.63 |
| 100 - 499 | MYR4.50 |
| 500 + | MYR4.43 |
*price indicative
- RS Stock No.:
- 732-890
- Mfr. Part No.:
- AT-1436-TWT-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 20V | |
| Sound Level | 80dBA | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Height | 6.8mm | |
| Standards/Approvals | REACH | |
| Maximum Frequency | 3600Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 20V | ||
Sound Level 80dBA | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Height 6.8mm | ||
Standards/Approvals REACH | ||
Maximum Frequency 3600Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio piezo transducer is designed for high-efficiency sound output in various applications. With a resonant frequency of 3600Hz, it ensures optimal performance across a range of environments.
Rated voltage of 5 Vp-p for consistent audio output
Operating voltage range from 1 to 20 Vp-p for versatile applications
Low current draw of 3 mA enhances energy efficiency
Related links
- PUI Audio 80 dBA Through Hole External 11.3 mm Piezo Buzzer Transducer 13.8 mm 1 V Min 20V Max
- PUI Audio 80 dBA Through Hole External 13.5 mm Piezo Buzzer Transducer 24 mm 1 V Min 30V Max
- PUI Audio 80 dBA Surface Buzzer External Piezo Buzzer Transducer 6.5 mm 1 V Min 12.5 mm 12.5mm 3V Max
- PUI Audio 80 dBA Through Hole Linear External Piezo Buzzer Transducer 5.5 mm 1 V Min 12 mm 5.5mm 20V Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2 V Min 5V Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2.5 mm 2.5 V Min 10.5 mm 10.5mm 4.5V Max
- PUI Audio 80 dBA Through Hole Continuous Internal 13 mm Piezo Buzzer Component 13.8 mm 3 V dc Min 16V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
