PUI Audio 80 dBA Surface Buzzer External Piezo Buzzer Transducer 6.5 mm 1 V Min 12.5 mm 12.5mm 3V Max
- RS Stock No.:
- 730-124
- Mfr. Part No.:
- SMT-1324-TW-1V-R-T/R
- Manufacturer:
- PUI Audio
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR17.08
FREE delivery for orders over RM 150.00
In Stock
- 349 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR17.08 |
| 10 - 24 | MYR14.34 |
| 25 - 99 | MYR10.56 |
| 100 - 499 | MYR7.43 |
| 500 + | MYR7.24 |
*price indicative
- RS Stock No.:
- 730-124
- Mfr. Part No.:
- SMT-1324-TW-1V-R-T/R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Transducer | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 3V | |
| Sound Level | 80dBA | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Width | 12.5mm | |
| Height | 6.5mm | |
| Length | 12.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 2900Hz | |
| Minimum Frequency | 1900Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Transducer | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 3V | ||
Sound Level 80dBA | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Width 12.5mm | ||
Height 6.5mm | ||
Length 12.5mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 2900Hz | ||
Minimum Frequency 1900Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio Electromagnetic Audio Transducer (buzzer) designed for use in applications requiring Compact and efficient audio signalling. Surface Mount (SMD), top-firing design with solder pads.
Washable
RoHS compliant
Related links
- PUI Audio 85 dBA Surface Buzzer External Piezo Buzzer Transducer 6.5 mm 4 V Min 13.1 mm 12.5mm 8V Max
- PUI Audio 80 dBA Surface Continuous Internal Magnetic Buzzer Component 9.7 mm 2 V dc Min 9.7 mm 5mm 5V dc Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2 V Min 5V Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2.5 mm 2.5 V Min 10.5 mm 10.5mm 4.5V Max
- PUI Audio 88 dBA Surface Continuous Internal Magnetic Buzzer Component 12.8 mm 4 V dc Min 12.8 mm 6.5mm 7V dc Max
- PUI Audio 70 dBA Surface External 9 mm Piezo Buzzer Transducer 9 mm 1 V Min 25V Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 2 V dc Min 9.5 mm 9.5mm 5V dc Max
- PUI Audio 80 dBA Through Hole External 13.5 mm Piezo Buzzer Transducer 24 mm 1 V Min 30V Max
