PUI Audio 85 dBA Surface Buzzer External Piezo Buzzer Transducer 6.5 mm 4 V Min 13.1 mm 12.5mm 8V Max
- RS Stock No.:
- 730-123
- Mfr. Part No.:
- SMT-1324-TW-5V-R
- Manufacturer:
- PUI Audio
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR17.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR17.08 |
| 10 - 24 | MYR14.34 |
| 25 - 99 | MYR10.56 |
| 100 - 499 | MYR7.43 |
| 500 + | MYR7.24 |
*price indicative
- RS Stock No.:
- 730-123
- Mfr. Part No.:
- SMT-1324-TW-5V-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Transducer | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 8V | |
| Sound Level | 85dBA | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.5mm | |
| Standards/Approvals | RoHS | |
| Height | 6.5mm | |
| Length | 13.1mm | |
| Maximum Frequency | 2900Hz | |
| Minimum Frequency | 1900Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Transducer | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 8V | ||
Sound Level 85dBA | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Width 12.5mm | ||
Standards/Approvals RoHS | ||
Height 6.5mm | ||
Length 13.1mm | ||
Maximum Frequency 2900Hz | ||
Minimum Frequency 1900Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio Electromagnetic Audio Transducer designed for applications requiring a clear, high-perception audio alert. It operates at a rated voltage of 5V with a sound pressure level of 85 dBA. Rated for 40mA current and 45 Ohms Coil resistance.
Surface Mount Device (SMD) with solder pads
Noryl housing material
Related links
- PUI Audio 80 dBA Surface Buzzer External Piezo Buzzer Transducer 6.5 mm 1 V Min 12.5 mm 12.5mm 3V Max
- PUI Audio 85 dBA Surface External Piezo Buzzer Transducer 2 mm 2 V Min 7.5 mm 7.5mm 5V Max
- PUI Audio 85 dBA Surface Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 13.5 mm 3 V Min 12 mm 12mm 8V Max
- PUI Audio 88 dBA Surface Continuous Internal Magnetic Buzzer Component 12.8 mm 4 V dc Min 12.8 mm 6.5mm 7V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 7.5 mm 3 V dc Min 12 mm 12mm 8V dc Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 8.5 mm 1 V Min 12 mm 12mm 3V Max
- PUI Audio 70 dBA Surface External Piezo Buzzer Transducer 2 V Min 4V Max
