PUI Audio 85 dBA Through Hole Buzzer External Buzzer 4 mm 2 V Min 5V Max
- RS Stock No.:
- 732-893
- Mfr. Part No.:
- AT-1220-TT-3V-2-R
- Manufacturer:
- PUI Audio
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 98 unit(s) shipping from 10 December 2026
- Plus 100 unit(s) shipping from 17 December 2026
- Plus 400 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR3.32 |
| 25 - 99 | MYR2.87 |
| 100 - 499 | MYR2.09 |
| 500 - 999 | MYR1.70 |
| 1000 + | MYR1.63 |
*price indicative
- RS Stock No.:
- 732-893
- Mfr. Part No.:
- AT-1220-TT-3V-2-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Through Hole | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5V | |
| Sound Level | 85dBA | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH | |
| Height | 4mm | |
| Maximum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Through Hole | ||
Product Type Buzzer | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5V | ||
Sound Level 85dBA | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH | ||
Height 4mm | ||
Maximum Frequency 2000Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio transducer offers reliable electro-mechanical performance designed for optimal audio applications. It functions efficiently within specified voltage and current ranges, ensuring consistent sound output under varied conditions.
Operates within a voltage range of 2 to 5 Vpk
Max rated current of 80 mA for robust performance
Coil resistance measured at 15 ± 3 Ohm for reliability
Related links
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 13.5 mm 3 V Min 12 mm 12mm 8V Max
- PUI Audio 85 dBA Surface External Piezo Buzzer Transducer 2 mm 2 V Min 7.5 mm 7.5mm 5V Max
- PUI Audio 85 dBA Surface Buzzer External Piezo Buzzer Transducer 6.5 mm 4 V Min 13.1 mm 12.5mm 8V Max
- PUI Audio 95 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 2 V Min 8.5 mm 8.5mm 5V Max
- PUI Audio 85 dBA Surface Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 8.5 mm 1 V Min 12 mm 12mm 3V Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2 V Min 5V Max
- PUI Audio 80 dBA Through Hole Buzzer External Buzzer 6.8 mm 1 V Min 20V Max
