PUI Audio Lead Single Electric 420 μm Piezo Buzzer Component 20 mm 30V Max
- RS Stock No.:
- 732-888
- Mfr. Part No.:
- AB2065B-LW100-R
- Manufacturer:
- PUI Audio
N
Get a bulk buy discount
Add 10 more to save MYR11.10
View bulk pricing optionsSubtotal (1 unit)*
MYR6.91
FREE delivery for orders over RM 150.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR6.91 | - |
| 10 - 24 | MYR5.80 | MYR11.10 |
| 25 - 99 | MYR3.59 | MYR83.00 |
| 100 - 499 | MYR3.52 | MYR339.00 |
| 500 + | MYR3.46 | MYR1,725.00 |
*price indicative
- RS Stock No.:
- 732-888
- Mfr. Part No.:
- AB2065B-LW100-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Lead | |
| Maximum Supply Voltage | 30V | |
| Drive Type | Electric | |
| Tone Type | Single | |
| Diameter | 20mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Depth | 20mm | |
| Termination Style | Wire Leads | |
| Height | 420μm | |
| Maximum Frequency | 7000kHz | |
| Capacitance | 14000pF | |
| Minimum Frequency | 6000kHz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Component | ||
Mount Type Lead | ||
Maximum Supply Voltage 30V | ||
Drive Type Electric | ||
Tone Type Single | ||
Diameter 20mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Depth 20mm | ||
Termination Style Wire Leads | ||
Height 420μm | ||
Maximum Frequency 7000kHz | ||
Capacitance 14000pF | ||
Minimum Frequency 6000kHz | ||
- COO (Country of Origin):
- CN
The PUI Audio bender offers exceptional performance in sound applications, designed specifically for those requiring high fidelity and reliability in their audio output. This product stands out due to its robust specifications and Advanced design.
Resonant frequency of 6,500 Hz ensures precise sound reproduction
Maximum input voltage rated at 30 Vp-p enhances versatility in applications
Capacitance at 1 kHz measures 14,000 pF
Related links
- PUI Audio Lead Wire 0.1 mm Piezo Buzzer Component 12 mm 30V Max
- PUI Audio Lead Wire 0.18 mm Piezo Buzzer Component 100 mm 30V Max
- PUI Audio Single Electric 0.21 mm Piezo Buzzer Component 12 mm 30V Max
- PUI Audio Lead Wire Piezo Buzzer Component 109.9 mm 15V Max
- PUI Audio Surface Mount Buzzer 0.42 mm Piezo Buzzer Component 20 mm 10.61Vrms Max
- PUI Audio Chassis Mount Linear External Piezo Buzzer Component 0.21 mm 30 V Min 12 mm 30V Max
- PUI Audio Surface Mount Single 0.23 mm Piezo Buzzer Component 27 mm 30V Max
- PUI Audio Surface Mount Buzzer 0.56 mm Piezo Buzzer Component 35 mm 10.61Vrms Max
