PUI Audio Surface Mount Buzzer 560 μm Piezo Buzzer Component 35 mm 10.61Vrms Max
- RS Stock No.:
- 782-459
- Mfr. Part No.:
- AB3528B-LW100-R
- Manufacturer:
- PUI Audio
N
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
MYR6.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR6.64 | - |
| 10 - 24 | MYR5.57 | 16% |
| 25 - 99 | MYR3.44 | 48% |
| 100 - 499 | MYR3.38 | 49% |
| 500 + | MYR3.32 | 50% |
*price indicative
- RS Stock No.:
- 782-459
- Mfr. Part No.:
- AB3528B-LW100-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Surface Mount | |
| Maximum Supply Voltage | 10.61Vrms | |
| Tone Type | Buzzer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 35mm | |
| Length | 35mm | |
| Standards/Approvals | ROHS | |
| Height | 560μm | |
| Maximum Frequency | 2800Hz | |
| Capacitance | 30000pF | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Component | ||
Mount Type Surface Mount | ||
Maximum Supply Voltage 10.61Vrms | ||
Tone Type Buzzer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 35mm | ||
Length 35mm | ||
Standards/Approvals ROHS | ||
Height 560μm | ||
Maximum Frequency 2800Hz | ||
Capacitance 30000pF | ||
- COO (Country of Origin):
- CN
The PUI Audio bender is an ultrathin and lightweight design, engineered for high performance in sound applications. Its Compact dimensions and resonant frequency make it Ideal for a variety of acoustic installations.
Resonant frequency operates within a range of 2,800±500 Hz for optimal sound reproduction
Maximum input voltage capacity of 30 Vp-p ensures reliable performance
Capacitance measured at 30,000 ± 30% pF enhances audio clarity
Constructed with brass plate material for improved durability
Related links
- PUI Audio Surface Mount Buzzer 0.56 mm Piezo Buzzer Component 35 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.53 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.47 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.22 mm Piezo Buzzer Component 31 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.51 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.63 mm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.21 mm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.42 mm Piezo Buzzer Component 20 mm 10.61Vrms Max
