PUI Audio Single Electric 210 μm Piezo Buzzer Component 12 mm 30V Max
- RS Stock No.:
- 732-882
- Mfr. Part No.:
- AB1290B
- Manufacturer:
- PUI Audio
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.11
FREE delivery for orders over RM 150.00
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | MYR4.11 |
| 25 - 99 | MYR3.52 |
| 100 - 499 | MYR2.61 |
| 500 - 999 | MYR2.09 |
| 1000 + | MYR2.02 |
*price indicative
- RS Stock No.:
- 732-882
- Mfr. Part No.:
- AB1290B
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 30V | |
| Drive Type | Electric | |
| Tone Type | Single | |
| Diameter | 12mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 210μm | |
| Length | 12mm | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Maximum Frequency | 9500kHz | |
| Capacitance | 8000pF | |
| Minimum Frequency | 8500kHz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 30V | ||
Drive Type Electric | ||
Tone Type Single | ||
Diameter 12mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 210μm | ||
Length 12mm | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Maximum Frequency 9500kHz | ||
Capacitance 8000pF | ||
Minimum Frequency 8500kHz | ||
- COO (Country of Origin):
- CN
The PUI Audio Bender offers exceptional performance in electronic applications, designed to meet rigorous specifications for sound quality and reliability, ensuring a dependable solution for various projects.
Resonant frequency of 9,000 Hz with a tolerance of ±500 Hz
Max input voltage rated at 30 Vp-p
Capacitance of 8,000 pF at 1 kHz
Related links
- PUI Audio Lead Single Electric 0.42 mm Piezo Buzzer Component 20 mm 30V Max
- PUI Audio Chassis Mount Linear External Piezo Buzzer Component 0.21 mm 30 V Min 12 mm 30V Max
- PUI Audio Lead Wire 0.1 mm Piezo Buzzer Component 12 mm 30V Max
- PUI Audio Surface Mount Single 0.23 mm Piezo Buzzer Component 27 mm 30V Max
- PUI Audio Lead Wire 0.18 mm Piezo Buzzer Component 100 mm 30V Max
- PUI Audio Surface Mount Buzzer 0.21 mm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.21 mm Piezo Buzzer Component 15 mm 10.6Vrms Max
- PUI Audio 80 dBA Through Hole External 13.5 mm Piezo Buzzer Transducer 24 mm 1 V Min 30V Max
