PUI Audio Chassis Mount Linear External Piezo Buzzer Component 210 μm 30 V Min 12 mm 30V Max

N
Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

MYR158.61

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 4MYR158.61-
5 +MYR153.862%

*price indicative

RS Stock No.:
730-210
Mfr. Part No.:
ABLF1210B
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Chassis Mount

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

30V

Maximum Supply Voltage

30V

Drive Type

External

Tone Type

Linear

Maximum Operating Temperature

70°C

Length

12mm

Height

210μm

Maximum Frequency

10000Hz

The PUI Audio Lead Free Piezo Bender provides a Compact and efficient solution for generating high frequency acoustic signals in precise electronic applications. This brass plate component is engineered for reliability within a small footprint, making it Ideal for Compact warning devices and sensors.

Resonant frequency of 10,000 Hz for clear signal output

Durable brass plate construction for consistent performance

Broad capacitance of 9,000 pF with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy