Wiha Phase Rotation Tester, 1kV Max
- RS Stock No.:
- 254-6588
- Mfr. Part No.:
- 45221
- Manufacturer:
- Wiha
Subtotal (1 unit)*
MYR526.07
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR526.07 |
*price indicative
- RS Stock No.:
- 254-6588
- Mfr. Part No.:
- 45221
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Connection Type | Crocodile Clip | |
| Product Type | Phase Rotation Tester | |
| Overvoltage Category | CAT IV 600V | |
| Display Type | LED | |
| Non-Contact | No | |
| Power Source | Mains | |
| Weight | 217g | |
| Height | 31mm | |
| Length | 93mm | |
| Standards/Approvals | IEC/EN 615777, IEC/EN 610101, IEC/EN 611010031 | |
| Maximum Voltage | 1kV | |
| Minimum Voltage | 100V | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Connection Type Crocodile Clip | ||
Product Type Phase Rotation Tester | ||
Overvoltage Category CAT IV 600V | ||
Display Type LED | ||
Non-Contact No | ||
Power Source Mains | ||
Weight 217g | ||
Height 31mm | ||
Length 93mm | ||
Standards/Approvals IEC/EN 615777, IEC/EN 610101, IEC/EN 611010031 | ||
Maximum Voltage 1kV | ||
Minimum Voltage 100V | ||
Width 75mm | ||
- COO (Country of Origin):
- CN
The Wiha Tools rotational field indicator determining the direction of rotation in a three-phase power supply to check electrical connections. The rotation direction as well as the live phases are reliably identified with the help of an LED display. A crocodile clip included with the delivery allows a simple connection, e.g. with a motor terminal board. In combination with the included test tips, the rotation indicator from Wiha offers great testing flexibility. The rotational field indicator works with the mains voltage itself, so no batteries are required. According to the measurement category CAT III up to 1,000 V and CAT IV up to 600 V the rotation indicator offers maximum safety for working directly on the source of low voltage installations.
CAT IV up to 600 V
IP 40 standard
Related links
- Beha-Amprobe PRM-6-EUR Phase Rotation Tester 16 Hz 700V Max Non-Contact, CEE
- Martindale PC 15250 Phase Rotation Tester 40 Hz 600V ac Max
- Extech PRT200 Phase Rotation Tester 45 Hz 1000V ac Max
- Fluke 9040 Phase Rotation Tester 15 Hz 700V Max
- Kyoritsu KEW8031F Phase Rotation Tester 50 Hz 600V ac Max
- Sefram SEFRAM82 Phase Rotation Tester 700V ac Max Non-Contact
- Electro PJP Phase Rotation Tester, 400V Max
- RS PRO RS9010 Phase Rotation Tester 15 Hz 690V ac Max
