Exacompta Assorted Polyurethane Pencil & Pen Holder

Subtotal (1 unit)*

MYR142.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR142.38

*price indicative

RS Stock No.:
727-413
Mfr. Part No.:
52580E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Colour

Assorted

Product Type

Pencil & Pen Holder

Number of Compartments

1

Material

Polyurethane

Sub Type

Holder

Height

80mm

Width

225mm

Standards/Approvals

EN ISO 14001

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Exacompta Aquarel Square Pencil Case is a stylish and practical accessory designed to keep your writing tools organised. Featuring a contemporary square shape and a generous capacity, this pencil case is Ideal for school, art, or everyday use. Made from soft PU material, it is not only pleasant to the touch but also washable, ensuring longevity and ease of maintenance. With a secure zipper closure, you can rest assured that your items will remain safe and secure while you’re on the move. Available in an assortment of colours, including pink, coral, purple, and blue, it combines functionality with a dash of flair, making it a perfect choice for students and stationery lovers alike.

Made from soft PU material, providing a pleasant tactile experience

Square design allows for efficient space utilisation and large capacity

Features a secure zipper closure which ensuring your items are kept safe

Easy to clean with a simple cloth which making maintenance hassle-free

Available in four vibrant colours to suit various tastes

Reusable and crafted with eco-design principles in mind

Recyclability of 92% supports environmentally conscious choices

Designed to fit standard school supplies, accommodating a double decimetre

Lightweight at just 47 grams, perfect for carrying in backpacks

Not compostable but offers durability and extended usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy