Phoenix Contact PCB Terminal Block, 6-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 249-2989
- Mfr. Part No.:
- 1119815
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR1,044.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR104.488 | MYR1,044.88 |
*price indicative
- RS Stock No.:
- 249-2989
- Mfr. Part No.:
- 1119815
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1000V | |
| Length | 32mm | |
| Depth | 39.6mm | |
| Width | 61.9mm | |
| Standards/Approvals | UL Recognised, cULus Recognised, EU RoHS, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1000V | ||
Length 32mm | ||
Depth 39.6mm | ||
Width 61.9mm | ||
Standards/Approvals UL Recognised, cULus Recognised, EU RoHS, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact single row, 10 mm pitch, 6 positions PCB terminal block has Zigzag pinning W Pin layout and lever Push-in connection with contact material made of Cu alloy. It has 76 A nominal current & 1000v nominal voltage.
Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Defined contact force ensures that contact remains stable over the long term
Time-saving push-in connection when lever is closed
Intuitive operation
UL Recognized / cULus Recognized
Related links
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
