HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 918-104
- Mfr. Part No.:
- 14010213101000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 250 units)*
MYR2,042.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR2,042.42 | MYR8.17 |
*price indicative
- RS Stock No.:
- 918-104
- Mfr. Part No.:
- 14010213101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | PCB | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 9.77mm | |
| Width | 8.8mm | |
| Series | Har Flexicon | |
| Depth | 11.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type PCB | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Standards/Approvals UL 94 V-0 | ||
Length 9.77mm | ||
Width 8.8mm | ||
Series Har Flexicon | ||
Depth 11.2mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPV-2 T24 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for electronic components
Vertical orientation optimises space on the PCB for Compact designs
Push-in-spring-cage termination allows for quick and easy wire connections
Rated current of 6 A supports a variety of applications
Two contacts ensure reliable signal and power transmission
Constructed from copper alloy for excellent conductivity
Liquid crystal polymer housing offers durability and resistance to environmental factors
Complies with multiple standards including RoHS and UL for safety assurance
Compact dimensions of 9.77 mm length and 8.8 mm width facilitate integration into tight spaces
Suitable for reflow soldering termination, enhancing manufacturing efficiency
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
