HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, PCB, 1 Row

N

This image is representative of the product range

Subtotal (1 reel of 250 units)*

MYR2,667.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR2,667.55MYR10.67

*price indicative

RS Stock No.:
917-836
Mfr. Part No.:
14010413101000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Mount Type

PCB

Housing Material

LCP

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Series

Har Flexicon

Width

8.8mm

Standards/Approvals

UL 94 V-0

Depth

11.2mm

Length

14.85mm

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 TSPV-4 T32 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Vertical orientation optimises space on the PCB for Compact designs

Push-in-spring-cage termination allows for quick and easy wire connections

Rated current of 6 A supports a range of applications without overheating

Four contacts ensure reliable signal and power transmission

Constructed from copper alloy for excellent conductivity and durability

Liquid crystal polymer housing offers high resistance to heat and chemicals

Complies with multiple standards including RoHS and UL for safety assurance

Compact dimensions of 14.85 mm length and 8.8 mm width fit in tight spaces

Maximum wire size of 20 AWG accommodates various wire gauges for flexibility

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in electrical distribution systems for power management

Integrated into electronics and PCB for Compact device designs

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

What is the maximum wire size this Terminal Block can accommodate?


The maximum wire size is 20 AWG or 0.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy