HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 15 mm Pitch, PCB, 1 Row

Subtotal (1 bag of 30 units)*

MYR6,865.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR6,865.20MYR228.84

*price indicative

RS Stock No.:
746-770
Mfr. Part No.:
14020427402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

15mm

Current

135A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Mount Type

PCB

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

1AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Screw

Voltage

1kV

Series

Har Flexicon

Width

31mm

Depth

44mm

Standards/Approvals

UL 94 V-0

Length

45mm

COO (Country of Origin):
IT
The HARTING har-flexicon 15,00 TTSH-4 BK is a PCB Terminal Block designed for efficient connectivity in industrial devices. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various applications.

Features & Benefits


Rated current of 135 A supports high power applications

Four contacts provide robust connectivity options

Horizontal orientation allows for space-efficient installation

Screw termination and reflow soldering termination offer versatile connection methods

Constructed from copper alloy for excellent conductivity

Polyamide and polyphthalamide housing materials ensure durability

Complies with CE, RoHS, and UL standards for safety and reliability

Maximum wire size of 16 mm² accommodates a range of wire gauges

Depth of 44 mm and width of 31 mm fit standard PCB layouts

ELV status compliant for low voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy