HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 917-839
- Mfr. Part No.:
- 14010513101000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 250 units)*
MYR2,974.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR2,974.36 | MYR11.897 |
*price indicative
- RS Stock No.:
- 917-839
- Mfr. Part No.:
- 14010513101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 17.39mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 8.8mm | |
| Depth | 11.2mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Housing Material LCP | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Length 17.39mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 8.8mm | ||
Depth 11.2mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPV-5 T32 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a Compact solution for connecting multiple wires
Vertical orientation optimises space on the PCB for efficient layout
Push-in-spring-cage termination allows for quick and secure wire connections
Rated current of 6 A supports a variety of low-power applications
Five contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity and durability
Liquid crystal polymer housing offers high thermal stability and resistance
Complies with RoHS and UL standards for safety and environmental compliance
Maximum wire size of 20 AWG accommodates a range of wire gauges
Depth of 11.2 mm ensures compatibility with standard PCB designs
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient wiring
Integrated into electronics and PCB designs for Compact solutions
Applied in telecommunications and signal transmission systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
What is the maximum wire size this Terminal Block can accommodate?
The maximum wire size is 20 AWG or 0.5 mm².
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 14310513101160
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
