PTR HARTMANN Wire-to-Board Terminal Block
- RS Stock No.:
- 709-175
- Mfr. Part No.:
- AK710/2-7.5-V
- Manufacturer:
- PTR HARTMANN
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 709-175
- Mfr. Part No.:
- AK710/2-7.5-V
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Wire-to-Board Terminal Block | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Brass, Steel, Copper Alloy | |
| Maximum Wire Size mm² | 4mm² | |
| Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Wire-to-Board Terminal Block | ||
Current 2A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Brass, Steel, Copper Alloy | ||
Maximum Wire Size mm² 4mm² | ||
Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Distrelec Wire-to-Board Terminal Block
- PTR HARTMANN Wire-to-Board Terminal Block
- PTR HARTMANN AK1550 Series Pluggable Terminal Block 3.5 mm Pitch AK1550/05-3.5
- PTR HARTMANN AKZ1100 Series Pluggable Terminal Block 5.08 mm Pitch AKZ1100/10-5.08-GRÜN
- PTR HARTMANN AKZ1100 Series Pluggable Terminal Block 5.08 mm Pitch AKZ1100/12-5.08-GRÜN
- PTR HARTMANN AK1550 Series Pluggable Terminal Block 3.5 mm Pitch AK1550/06-3.5
- Phoenix Contact PT 2.5/2-7.5-V Series Right Angle PCB Terminal Block 7.5 mm Pitch, 1 Row
- PTR HARTMANN Flush, Screwdriver Rotary Switch Surface Mount Gull Wing Terminal
