PTR HARTMANN AKZ1100 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, AKZ1100/12-5.08-GRÜN
- RS Stock No.:
- 288-1956
- Distrelec Article No.:
- 148-41-487
- Mfr. Part No.:
- AKZ1100/12-5.08-GRÜN
- Manufacturer:
- PTR HARTMANN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-1956
- Distrelec Article No.:
- 148-41-487
- Mfr. Part No.:
- AKZ1100/12-5.08-GRÜN
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Standards/Approvals | VDE | |
| Width | 60.9mm | |
| Series | AKZ1100 | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Standards/Approvals VDE | ||
Width 60.9mm | ||
Series AKZ1100 | ||
- COO (Country of Origin):
- TN
The Female header connector designed for straightforward and secure electrical connections. With a straight design, it offers ease of installation and compatibility with various electronic components.
Flammability Class UL-94
Related links
- PTR HARTMANN AKZ1100 Series Pluggable Terminal Block 5.08 mm Pitch AKZ1100/10-5.08-GRÜN
- PTR HARTMANN AK1550 Series Pluggable Terminal Block 3.5 mm Pitch AK1550/06-3.5
- Phoenix Contact MSTB 2.5/6-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757051
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013730000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013470000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780220000
