Phoenix Contact PTSM Series PCB Terminal Block, 7-Contact, 2.5 mm Pitch, Solder, 1 Row

Subtotal (1 pack of 770 units)*

MYR11,909.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR11,909.77MYR15.467

*price indicative

RS Stock No.:
658-496
Mfr. Part No.:
1771075
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Mount Type

Solder

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Width

21.9mm

Series

PTSM

Length

11mm

Standards/Approvals

IEC 60998-2-2:2002-12, cULus Recognised, UL Recognised, VDE approved

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block is designed for seamless integration into your electronic systems, boasting advanced technology that enhances efficiency and reliability. Ideal for various applications, this terminal block supports a nominal current of 6 A and a rated voltage of 160 V, ensuring robust performance under diverse operating conditions. The Push-in spring connection method simplifies installation, allowing for tool-free operation, while the SMD soldering feature promotes effective manufacturing processes. Its compact dimensions make it suitable for space-constrained designs, maintaining high standards without compromising functionality.

Compact form factor allows for integration into tight spaces without performance loss

Excellent current carrying capacity ensures stable electrical performance over time

Conforms to stringent environmental regulations, supporting sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy