Phoenix Contact PTSM Series PCB Terminal Block, 7-Contact, 2.5 mm Pitch, Surface, 1 Row

This image is representative of the product range

Subtotal (1 pack of 400 units)*

MYR3,615.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,615.02MYR9.038

*price indicative

RS Stock No.:
487-833
Mfr. Part No.:
1814757
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

Polyamide Fibreglass

Mount Type

Surface

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Colour

Signal White

Wire Connection Method

Push-in

Voltage

160V

Series

PTSM

Standards/Approvals

cULus Recognised, IEC 60664-1:2007-04, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised, VDE

Length

7mm

Width

22.6mm

COO (Country of Origin):
IN
The Phoenix Contact PCB Terminal Block stands out as an Ideal solution for modern electronic applications, designed with efficiency and versatility in mind. This component features a Compact design yet accommodates significant functionality, with its push-in spring connection technology allowing for swift installations without needing additional tools. Engineered for thorough integration into the SMT soldering process, it also supports a vertical connection layout that enables a multi-row arrangement on straightforward printed circuit boards. The Terminal Block’s distinguished white design not only ensures a strong aesthetic appeal but also provides stability during the welding process. Enhanced with robust electrical properties and suitable for high current carrying capacities, it ultimately promises reliability in diverse operational environments.

Designed for SMD soldering, facilitating quick and effective installations

Features a vertical connection to simplify multi-row PCB arrangements

Engineered to withstand high temperatures during assembly processes

Utilises a push-in spring connection for a tool-free installation experience

Incorporates additional solder anchors to minimise mechanical stress

Resilient against thermal and electrical stress, ensuring longevity

Supports a wide range of conductor cross sections for versatile applications

Meets strict compliance requirements for environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy