Phoenix Contact PTSM Series PCB Terminal Block, 3-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 658-603
- Mfr. Part No.:
- 1814647
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 770 units)*
MYR6,757.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,757.35 | MYR8.776 |
*price indicative
- RS Stock No.:
- 658-603
- Mfr. Part No.:
- 1814647
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Solder | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Colour | Signal White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Standards/Approvals | VDE, UL Recognised, IEC 60998-2-2:2002-12, cULus Recognised | |
| Series | PTSM | |
| Length | 11mm | |
| Width | 11.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Solder | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Colour Signal White | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Standards/Approvals VDE, UL Recognised, IEC 60998-2-2:2002-12, cULus Recognised | ||
Series PTSM | ||
Length 11mm | ||
Width 11.9mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is designed to provide a robust and reliable connection in compact electronic applications. With a nominal current of 6 A and a rated voltage of 160 V, it ensures efficient performance without compromising on safety. The product features a push-in spring connection for effortless circuit assemblies, suitable for SMD soldering. Its signal white colour combined with a linear pad geometry pin layout enhances visibility and ease of handling during installation. Designed for high stability, this terminal block is compliant with rigorous international standards, delivering superior quality for diverse industry applications.
Provides excellent thermal management for optimal operating temperature
Is environmentally compliant, fulfilling WEEE and RoHS requirements
Offers high current carrying capacity while maintaining a compact size
Diligently tested to withstand harsh environmental conditions
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
