Phoenix Contact PTSM Series PCB Terminal Block, 5-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 530 units)*

MYR5,377.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR5,377.81MYR10.147

*price indicative

RS Stock No.:
658-495
Mfr. Part No.:
1770911
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

2.5mm

Number of Rows

1

Current

6A

Minimum Wire Size mm²

0.14mm²

Housing Material

Liquid Crystal Polymer

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Standards/Approvals

cULus Recognised, IEC 60112, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised, VDE

Series

PTSM

Width

13mm

Length

1mm

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block offers a robust solution for effective and reliable electrical connections in diverse applications. Engineered with precision, the terminal block features a push-in spring connection method, ensuring a tight and stable grip on wires without the need for additional tools. Its compact dimensions allow for space-efficient mounting, making it an ideal choice for both dense control cabinets and intricate circuit designs. The component's versatility is highlighted by its compatibility with soldering techniques, such as THR soldering and wave soldering, allowing for seamless integration into existing manufacturing processes.

Suitable for integration into both SMT soldering processes and traditional methods

Complies with international standards for electrical safety and reliability

Offers multiple connection options accommodating different wire sizes

Provides excellent insulation properties, enabling safe operation under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy