Phoenix Contact PTSM Series PCB Terminal Block, 8-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 658-551
- Mfr. Part No.:
- 1814553
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 530 units)*
MYR9,967.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR9,967.43 | MYR18.806 |
*price indicative
- RS Stock No.:
- 658-551
- Mfr. Part No.:
- 1814553
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Colour | Signal White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Length | 1mm | |
| Width | 20.5mm | |
| Standards/Approvals | cULus Recognised, UL, VDE | |
| Series | PTSM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Colour Signal White | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Length 1mm | ||
Width 20.5mm | ||
Standards/Approvals cULus Recognised, UL, VDE | ||
Series PTSM | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block designed to meet the intricate demands of modern electronic applications. Featuring a compact design, this terminal block is renowned for its reliable connection capabilities tailored for through-hole reflow soldering. Its robust construction ensures a consistent electrical interface, accommodating various conductor cross-sections while maintaining superior performance. Engineered for easy assembly in SMT processes, it offers an innovative push-in spring connection method, significantly reducing installation time without compromising efficacy.
Offers a stable connection that withstands long term operational stress
Constructed to be WEEE/RoHS compliant, promoting environmental sustainability
Engineered with a moisture sensitive level of MSL 1 for enhanced handling safety
A linear pin layout for straightforward PCB design
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
